DR2260D20WJ | ||
---|---|---|
DigiKey Part Number | DR2260D20WJ-ND | |
Manufacturer | ||
Manufacturer Product Number | DR2260D20WJ | |
Description | RELAY SSR 600V 20A DIN RAIL | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DR2260D20WJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 20 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Elevator Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥673.53800 | ¥13,470.76 |