DR2260A20V | ||
---|---|---|
DigiKey Part Number | CC2260-ND | |
Manufacturer | ||
Manufacturer Product Number | DR2260A20V | |
Description | RELAY SSR 600V 20A DIN RAIL | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DR2260A20V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 20 A | |
Voltage - Input | 90 ~ 280VAC/DC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥698.38000 | ¥698.38 |
10 | ¥665.13800 | ¥6,651.38 |
50 | ¥634.93420 | ¥31,746.71 |
100 | ¥616.25890 | ¥61,625.89 |