DP4RSC60E60B | |
---|---|
DigiKey Part Number | CC1852-ND |
Manufacturer | |
Manufacturer Product Number | DP4RSC60E60B |
Description | RELAY SSR CONTACTOR 60A 48V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DP4RSC60E60B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | DC | |
Load Current | 60 A | |
Voltage - Input | 18 ~ 32VDC | |
Voltage - Load | 1 ~ 48V | |
Termination Style | Screw Terminal | |
Package / Case | Hockey Puck | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥5,098.51200 | ¥25,492.56 |