DP4RSA60D20 | ||
---|---|---|
DigiKey Part Number | CC1837-ND | |
Manufacturer | ||
Manufacturer Product Number | DP4RSA60D20 | |
Description | RELAY SSR CONTACTOR 20A 48V | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DP4RSA60D20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | DC | |
Load Current | 20 A | |
Voltage - Input | 4.5 ~ 15VDC | |
Voltage - Load | 1 ~ 48V | |
Termination Style | Screw Terminal | |
Package / Case | Hockey Puck | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥4,023.01400 | ¥20,115.07 |