DC200A10C | ||
---|---|---|
DigiKey Part Number | CC2118-ND | |
Manufacturer | ||
Manufacturer Product Number | DC200A10C | |
Description | SSR RELAY SPST-NO 10A 1-150V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck | |
Datasheet | Datasheet | |
EDA/CAD Models | DC200A10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 90 ~ 140VAC | |
Voltage - Load | 1 V ~ 150 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 40 mOhms | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥913.41800 | ¥18,268.36 |