CWD4890-10 | ||
---|---|---|
DigiKey Part Number | CC2390-ND | |
Manufacturer | ||
Manufacturer Product Number | CWD4890-10 | |
Description | SSR RELAY SPST-NO 90A 48-660V | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck | |
Datasheet | Datasheet | |
EDA/CAD Models | CWD4890-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 90 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,297.84000 | ¥1,297.84 |