Bridge Rectifier Three Phase Standard 1.2 kV QC Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B485F-2T

DigiKey Part Number
CC1969-ND
Manufacturer
Manufacturer Product Number
B485F-2T
Description
BRIDGE RECT 3PHASE 1.2KV 50A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.2 kV QC Terminal
Datasheet
 Datasheet
EDA/CAD Models
B485F-2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
1.2 kV
Manufacturer
Sensata-Crydom
Current - Average Rectified (Io)
50 A
Series
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 50 A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
QC Terminal
Diode Type
Three Phase
Package / Case
B48 Module
Technology
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥648.04000¥648.04
10¥617.19000¥6,171.90
50¥589.15460¥29,457.73
100¥571.87360¥57,187.36
Manufacturers Standard Package