84134010 | ||
---|---|---|
DigiKey Part Number | 646-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | 84134010 | |
Description | SSR RELAY SPST-NO 25A 24-280V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck | |
Datasheet | Datasheet | |
EDA/CAD Models | 84134010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥577.11000 | ¥577.11 |
10 | ¥549.67900 | ¥5,496.79 |
50 | ¥524.66060 | ¥26,233.03 |
100 | ¥509.28640 | ¥50,928.64 |