602R2KL.35 | ||
---|---|---|
DigiKey Part Number | 1724-1063-ND | |
Manufacturer | ||
Manufacturer Product Number | 602R2KL.35 | |
Description | SENSOR LINEAR 50.8MM WIRE LEADS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Sensor Linear Position Round Shaft Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.80mm (0 ~ 2.00") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±0.35% | |
Resistance | 2 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Cylinder, Wire Leads | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,404.83000 | ¥3,404.83 |
5 | ¥3,336.73800 | ¥16,683.69 |
10 | ¥3,192.10600 | ¥31,921.06 |