60011-003 | ||
---|---|---|
DigiKey Part Number | 1724-60011-003-ND | |
Manufacturer | ||
Manufacturer Product Number | 60011-003 | |
Description | BROADCASTER WITH OPTICAL ISOLATO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | External Input Sensor Amplifier DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | External Input | |
Voltage - Supply | 5V ~ 28V | |
Output Type | Analog | |
Current - Supply | 125 mA | |
Operating Temperature | - | |
Mounting Type | DIN Rail | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,136.65000 | ¥7,136.65 |
5 | ¥6,993.88400 | ¥34,969.42 |
10 | ¥6,690.56100 | ¥66,905.61 |