01070-271 | ||
---|---|---|
DigiKey Part Number | 1724-01070-271-ND | |
Manufacturer | ||
Manufacturer Product Number | 01070-271 | |
Description | ROTARY ENCODER OPTICAL 2048PPR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 2048 | |
Voltage - Supply | 5V ~ 28V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Connector | |
Rotational Life (Cycles Min) | 7.5B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,693.08000 | ¥7,693.08 |
5 | ¥7,539.21400 | ¥37,696.07 |
10 | ¥7,212.29700 | ¥72,122.97 |