T11-61-1.50A-06-20A-V | ||
---|---|---|
DigiKey Part Number | T11-61-1.50A-06-20A-V-ND | |
Manufacturer | ||
Manufacturer Product Number | T11-61-1.50A-06-20A-V | |
Description | CIR BRKR MAG-HYDR 1.5A | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1.5A AC DC Toggle Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 1.5A | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.37000 | ¥191.37 |