IELK111-1-62-60.0-A-01-V | ||
---|---|---|
DigiKey Part Number | IELK111-1-62-60.0-A-01-V-ND | |
Manufacturer | ||
Manufacturer Product Number | IELK111-1-62-60.0-A-01-V | |
Description | CIR BRKR 60A 240VAC 80VDC | |
Customer Reference | ||
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 240 V AC 80 V DC Lever Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |