CR15-52-5.00A-B06CV-V | ||
---|---|---|
DigiKey Part Number | CR15-52-5.00A-B06CV-V-ND | |
Manufacturer | ||
Manufacturer Product Number | CR15-52-5.00A-B06CV-V | |
Description | CIR BRKR MAG-HYDR 5A ROCKER | |
Customer Reference | ||
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A AC DC Rocker Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |