UCLAMP0502T.TCT | |
---|---|
DigiKey Part Number | UCLAMP0502T.TCTTR-ND - Tape & Reel (TR) UCLAMP0502T.TCTCT-ND - Cut Tape (CT) UCLAMP0502T.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0502T.TCT |
Description | TVS DIODE 5VWM 12.5VC SLP1006P3T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P3T |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.38600 | ¥53.86 |
100 | ¥3.73140 | ¥373.14 |
500 | ¥3.11778 | ¥1,558.89 |
1,000 | ¥2.65343 | ¥2,653.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.36321 | ¥7,089.63 |
6,000 | ¥2.23883 | ¥13,432.98 |
9,000 | ¥2.07299 | ¥18,656.91 |
30,000 | ¥2.05247 | ¥61,574.10 |