


TDS5311P.C | |
|---|---|
DigiKey Part Number | 600-TDS5311P.CTR-ND - Tape & Reel (TR) 600-TDS5311P.CCT-ND - Cut Tape (CT) 600-TDS5311P.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS5311P.C |
Description | 53V 24A TVS EOS SLP2020P6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Reverse Standoff (Typ) 53V (Max) |
Mfr | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 6-WDFN Exposed Pad |
Unidirectional Channels 1 | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥8.22900 | ¥82.29 |
| 100 | ¥5.46890 | ¥546.89 |
| 500 | ¥4.28320 | ¥2,141.60 |
| 1,000 | ¥3.90154 | ¥3,901.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.41691 | ¥10,250.73 |
| 6,000 | ¥3.17295 | ¥19,037.70 |
| 9,000 | ¥3.04872 | ¥27,438.48 |
| 15,000 | ¥2.90918 | ¥43,637.70 |
| 21,000 | ¥2.82654 | ¥59,357.34 |




