



TDS2621LP.C | |
|---|---|
DigiKey Part Number | 600-TDS2621LP.CTR-ND - Tape & Reel (TR) 600-TDS2621LP.CCT-ND - Cut Tape (CT) 600-TDS2621LP.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS2621LP.C |
Description | TDS, 1-LINE 26V 24A TVS EOS SLP1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 35V Internal Switch 2-DFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Technology Internal Switch |
Manufacturer Semtech Corporation | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0606 (1616 Metric) |
Voltage - Clamping 35V | Supplier Device Package 2-DFN (1.6x1.6) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥7.51700 | ¥75.17 |
| 25 | ¥6.80120 | ¥170.03 |
| 100 | ¥6.01480 | ¥601.48 |
| 250 | ¥5.63980 | ¥1,409.95 |
| 500 | ¥5.41370 | ¥2,706.85 |
| 1,000 | ¥5.31174 | ¥5,311.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.99767 | ¥14,993.01 |
| 6,000 | ¥4.88523 | ¥29,311.38 |
| 9,000 | ¥4.82889 | ¥43,460.01 |
| 15,000 | ¥4.76650 | ¥71,497.50 |




