7V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2010N5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCLAMP0574P.TNT

DigiKey Part Number
600-RCLAMP0574P.TNTTR-ND - Tape & Reel (TR)
600-RCLAMP0574P.TNTCT-ND - Cut Tape (CT)
600-RCLAMP0574P.TNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0574P.TNT
Description
TVS DIODE 5.5VWM SLP2010N5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2010N5
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
65W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
HDMI, USB
Part Status
Active
Capacitance @ Frequency
0.3pF @ 1MHz
Unidirectional Channels
1
Operating Temperature
-40°C ~ 85°C
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.5V
Package / Case
5-UFDFN
Voltage - Clamping (Max) @ Ipp
7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,840
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥4.73000¥47.30
100¥3.06650¥306.65
500¥2.34818¥1,174.09
1,000¥2.11646¥2,116.46
2,000¥1.92145¥3,842.90
5,000¥1.71027¥8,551.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.71016¥17,101.60
20,000¥1.59135¥31,827.00
30,000¥1.53085¥45,925.50
50,000¥1.46289¥73,144.50
Manufacturers Standard Package