SX9500EVKA | ||
---|---|---|
DigiKey Part Number | SX9500EVKA-ND | |
Manufacturer | ||
Manufacturer Product Number | SX9500EVKA | |
Description | KIT EVALUATION SX9500 SX9501 | |
Customer Reference | ||
Detailed Description | SX9500 - Proximity Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Proximity | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | SX9500 | |
Base Product Number |