SRDA70-4.TBT | ||
---|---|---|
DigiKey Part Number | SRDA70-4.TBTTR-ND - Tape & Reel (TR) SRDA70-4.TBTCT-ND - Cut Tape (CT) SRDA70-4.TBTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRDA70-4.TBT | |
Description | TVS DIODE 70VWM 3.3VC 8-SO | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.3V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | SRDA70-4.TBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 70V (Max) | |
Voltage - Breakdown (Min) | 85V | |
Voltage - Clamping (Max) @ Ipp | 3.3V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥24.53800 | ¥245.38 |
100 | ¥19.84940 | ¥1,984.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.64418 | ¥8,822.09 |
1,000 | ¥15.10783 | ¥15,107.83 |
2,500 | ¥14.22562 | ¥35,564.05 |
5,000 | ¥13.64804 | ¥68,240.20 |