21.2V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDC15.TCT

DigiKey Part Number
SDC15TR-ND - Tape & Reel (TR)
SDC15CT-ND - Cut Tape (CT)
SDC15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDC15.TCT
Description
TVS DIODE 12.8VWM 21.2V SOT233
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21.2V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
300W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
120pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12.8V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
14.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
21.2V
Base Product Number
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,299
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.31000¥13.31
10¥8.43500¥84.35
100¥5.60950¥560.95
500¥4.39798¥2,198.99
1,000¥4.00805¥4,008.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.51276¥10,538.28
6,000¥3.26351¥19,581.06
9,000¥3.13657¥28,229.13
15,000¥2.99396¥44,909.40
21,000¥2.90955¥61,100.55
Manufacturers Standard Package