RDK-GS12170-S2H00 | |
---|---|
DigiKey Part Number | 600-RDK-GS12170-S2H00-ND |
Manufacturer | |
Manufacturer Product Number | RDK-GS12170-S2H00 |
Description | GS12170 SDI TO HDMI CONVERSION R |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | GS12170 Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | - | |
Embedded | - | |
Utilized IC / Part | GS12170 | |
Primary Attributes | - | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,221.14000 | ¥5,221.14 |