RCLAMP1255P.TGT | ||
---|---|---|
DigiKey Part Number | RCLAMP1255P.TGTTR-ND - Tape & Reel (TR) RCLAMP1255P.TGTCT-ND - Cut Tape (CT) RCLAMP1255P.TGTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RCLAMP1255P.TGT | |
Description | TVS DIODE 4VWM 12.5VC SLP2018P6 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 12.5V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP2018P6 | |
Datasheet | Datasheet | |
EDA/CAD Models | RCLAMP1255P.TGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | Yes | |
Applications | USB OTG | |
Capacitance @ Frequency | 0.35pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.28300 | ¥82.83 |
100 | ¥6.44270 | ¥644.27 |
500 | ¥5.46070 | ¥2,730.35 |
1,000 | ¥4.44832 | ¥4,448.32 |
2,000 | ¥4.18759 | ¥8,375.18 |
5,000 | ¥3.98818 | ¥19,940.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥3.80411 | ¥38,041.10 |