RCLAMP0544T.TCT | |
---|---|
DigiKey Part Number | RCLAMP0544TTCTTR-ND - Tape & Reel (TR) RCLAMP0544TTCTCT-ND - Cut Tape (CT) RCLAMP0544TTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0544T.TCT |
Description | TVS DIODE 5VWM 15VC SLP2010P8T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2010P8T |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.63000 | ¥96.30 |
100 | ¥7.48740 | ¥748.74 |
500 | ¥6.34672 | ¥3,173.36 |
1,000 | ¥5.17009 | ¥5,170.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.86698 | ¥14,600.94 |
6,000 | ¥4.63521 | ¥27,811.26 |
9,000 | ¥4.42128 | ¥39,791.52 |