ECLAMP2508K.TCT | ||
---|---|---|
DigiKey Part Number | ECLAMP2508KTCTTR-ND - Tape & Reel (TR) ECLAMP2508KTCTCT-ND - Cut Tape (CT) ECLAMP2508KTCTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECLAMP2508K.TCT | |
Description | FILTER LC(PI) 17NH/12PF ESD SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 8 Channel L = 17nH, C = 12pF 16-UFDFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | 250MHz (Cutoff) | |
Attenuation Value | 20dB @ 800MHz ~ 2.7GHz | |
Resistance - Channel (Ohms) | 18 | |
Values | L = 17nH, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.130" L x 0.051" W (3.30mm x 1.30mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥11.35600 | ¥113.56 |
100 | ¥8.83420 | ¥883.42 |
500 | ¥7.48798 | ¥3,743.99 |
1,000 | ¥6.09973 | ¥6,099.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.74221 | ¥17,226.63 |
6,000 | ¥5.46876 | ¥32,812.56 |
9,000 | ¥5.21635 | ¥46,947.15 |