ECLAMP2388K.TCT | ||
---|---|---|
DigiKey Part Number | ECLAMP2388K.TCT-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ECLAMP2388K.TCT | |
Description | FILTER RC(PI) 200 OHM/12PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 200Ohms, C = 12pF 16-UFDFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 30dB @ 800MHz ~ 2.7GHz | |
Resistance - Channel (Ohms) | 200 | |
Values | R = 200Ohms, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.130" L x 0.051" W (3.30mm x 1.30mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.92188 | ¥14,765.64 |
6,000 | ¥4.68751 | ¥28,125.06 |
9,000 | ¥4.47116 | ¥40,240.44 |