ECLAMP2376P.TCT | |
---|---|
DigiKey Part Number | ECLAMP2376P.TCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECLAMP2376P.TCT |
Description | FILTER RC(PI) 100 OHM/11PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 11pF 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 30dB @ 1.8GHz ~ 2.5GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 11pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.063" W (3.00mm x 1.60mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.74999 | ¥11,249.97 |
6,000 | ¥3.57143 | ¥21,428.58 |
9,000 | ¥3.40660 | ¥30,659.40 |