ECLAMP2374P.TCT | ||
---|---|---|
DigiKey Part Number | ECLAMP2374P.TTR-ND - Tape & Reel (TR) ECLAMP2374P.TCT-ND - Cut Tape (CT) ECLAMP2374P.TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECLAMP2374P.TCT | |
Description | FILTER RC(PI) 100 OHM/11PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 11pF 8-UFDFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 30dB @ 1.8GHz ~ 2.5GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 11pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.083" L x 0.063" W (2.10mm x 1.60mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥5.79700 | ¥57.97 |
100 | ¥4.50680 | ¥450.68 |
500 | ¥3.82032 | ¥1,910.16 |
1,000 | ¥3.11208 | ¥3,112.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.92970 | ¥8,789.10 |
6,000 | ¥2.79018 | ¥16,741.08 |
9,000 | ¥2.66140 | ¥23,952.60 |
30,000 | ¥2.65630 | ¥79,689.00 |