ELRA2M2-1-230V-CE | ||
---|---|---|
DigiKey Part Number | 4106-ELRA2M2-1-230V-CE-ND | |
Manufacturer | ||
Manufacturer Product Number | ELRA2M2-1-230V-CE | |
Description | ANALOG EARTH LEAKAGE RELAY, LEAK | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 230VAC | |
Trip Range | 30mA ~ 30A | |
Delay Time | 0 ~ 9s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Manual Reset, Test Button | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥301.42000 | ¥301.42 |
10 | ¥272.12500 | ¥2,721.25 |
25 | ¥260.71400 | ¥6,517.85 |
50 | ¥244.42080 | ¥12,221.04 |
100 | ¥236.27260 | ¥23,627.26 |
250 | ¥223.23704 | ¥55,809.26 |