ELCTR35-1-30MA-230V | ||
---|---|---|
DigiKey Part Number | 4106-ELCTR35-1-30MA-230V-ND | |
Manufacturer | ||
Manufacturer Product Number | ELCTR35-1-30MA-230V | |
Description | EARTH LEAKAGE RELAY WITH INBUILT | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 230VAC | |
Trip Range | 30mA | |
Delay Time | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Manual Reset, Test Button | |
Operating Temperature | 0°C ~ 55°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.92000 | ¥272.92 |
10 | ¥259.29000 | ¥2,592.90 |
25 | ¥245.64440 | ¥6,141.11 |
50 | ¥231.99840 | ¥11,599.92 |
100 | ¥218.35150 | ¥21,835.15 |
250 | ¥204.70472 | ¥51,176.18 |