900ELR-2-230V-CE | |
---|---|
DigiKey Part Number | 4106-900ELR-2-230V-CE-ND |
Manufacturer | |
Manufacturer Product Number | 900ELR-2-230V-CE |
Description | DIGITAL EARTH LEAKAGE RELAY, LEA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 230VAC | |
Trip Range | 30mA ~ 30A | |
Delay Time | 0 ~ 99.9s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | Automatic Reset, Manual Reset | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥519.88000 | ¥519.88 |
10 | ¥489.31100 | ¥4,893.11 |
25 | ¥474.02120 | ¥11,850.53 |
50 | ¥443.43820 | ¥22,171.91 |
100 | ¥418.97350 | ¥41,897.35 |