600VPR-1-170/290-CU | ||
---|---|---|
DigiKey Part Number | 4106-600VPR-1-170/290-CU-ND | |
Manufacturer | ||
Manufacturer Product Number | 600VPR-1-170/290-CU | |
Description | 3 PHASE-3W 170 TO 290V, PHASE FA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Phase Loss, Phase Sequence, Overvoltage, Undervoltage | |
Voltage - Supply | 170 ~ 290VAC | |
Trip Range | 170 ~ 290VAC | |
Delay Time | 0.2 ~ 10s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.95000 | ¥286.95 |
10 | ¥259.04200 | ¥2,590.42 |