SSPT7F-12.5PF10PPM | ||
---|---|---|
DigiKey Part Number | SSPT7F-12.5PF10PPM-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SSPT7F-12.5PF10PPM | |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD | |
Customer Reference | ||
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 65 kOhms 4-SMD, Flat Lead, 3 Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.37454 | ¥13,123.62 |