
SC20S-7PF20PPM | |
|---|---|
DigiKey Part Number | 728-1076-2-ND - Tape & Reel (TR) 728-1076-1-ND - Cut Tape (CT) 728-1076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC20S-7PF20PPM |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SC20S-7PF20PPM Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 7pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥5.21000 | ¥52.10 |
| 25 | ¥4.92560 | ¥123.14 |
| 50 | ¥4.72220 | ¥236.11 |
| 100 | ¥4.52620 | ¥452.62 |
| 250 | ¥4.28056 | ¥1,070.14 |
| 500 | ¥4.10358 | ¥2,051.79 |
| 1,000 | ¥3.93379 | ¥3,933.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.04703 | ¥12,141.09 |
| 6,000 | ¥3.87984 | ¥23,279.04 |
| 9,000 | ¥3.78531 | ¥34,067.79 |
| 15,000 | ¥3.66955 | ¥55,043.25 |
| 21,000 | ¥3.59527 | ¥75,500.67 |










