100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 100Ohm @ 1kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG0H104ZF

DigiKey Part Number
399-10793-ND
Manufacturer
Manufacturer Product Number
FG0H104ZF
Description
CAP 100MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 mF (EDLC) Supercapacitor 5.5 V Radial, Can 100Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FG0H104ZF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
PC Pins
Manufacturer
KEMET
Mounting Type
Through Hole
Series
Package / Case
Radial, Can
Packaging
Bulk
Lead Spacing
0.200" (5.08mm)
Part Status
Active
Size / Dimension
0.433" Dia (11.00mm)
Capacitance
100 mF
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
-20%, +80%
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
5.5 V
Base Product Number
ESR (Equivalent Series Resistance)
100Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,959
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.84000¥20.84
10¥14.24900¥142.49
50¥11.64920¥582.46
100¥10.84440¥1,084.44
500¥9.48386¥4,741.93
1,600¥8.82011¥14,112.18
3,200¥8.51611¥27,251.55
6,400¥8.26568¥52,900.35
Manufacturers Standard Package