313080343 | ||
---|---|---|
DigiKey Part Number | 1597-313080343-ND | |
Manufacturer | ||
Manufacturer Product Number | 313080343 | |
Description | AC/DC DSKTP ADPT 4.75V-5.25V 21W | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4.75V ~ 5.25V 21 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 4.75V ~ 5.25V | |
Current - Output (Max) | 4A | |
Power (Watts) | 21 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.80" L x 1.76" W x 1.20" H (96.6mm x 44.6mm x 30.5mm) | |
Approval Agency | CCC, CE, cULus, PSE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.85000 | ¥64.85 |