114992777 | |
---|---|
DigiKey Part Number | 1597-114992777-ND |
Manufacturer | |
Manufacturer Product Number | 114992777 |
Description | WIO TERMINAL LORAWAN FIELD TESTE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 1.561GHz, 1.575GHz, 1.602GHz, 2.4GHz, 5GHz BPSK, FSK, GFSK, GMSK, MSK, LoRa Analog, Digital, I2C, I2S, SPI, UART |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | BPSK, FSK, GFSK, GMSK, MSK, LoRa | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz, 2.4GHz, 5GHz | |
Applications | Bluetooth, Wireless | |
Interface | Analog, Digital, I2C, I2S, SPI, UART | |
Sensitivity | -165dBm | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥796.95000 | ¥796.95 |