114992216 | ||
---|---|---|
DigiKey Part Number | 1597-114992216-ND | |
Manufacturer | ||
Manufacturer Product Number | 114992216 | |
Description | CASE ABS SILV 3.346" LX2.835" W | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Case Plastic, ABS Silver Hand Held 3.346" L x 2.835" W (85.00mm x 72.00mm) X 1.693" (43.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | - | |
Size / Dimension | 3.346" L x 2.835" W (85.00mm x 72.00mm) | |
Height | 1.693" (43.00mm) | |
Area (L x W) | 9.49in² (61.2cm²) | |
Design | Hand Held | |
Material | Plastic, ABS | |
Color | Silver | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥92.56700 | ¥4,628.35 |