114991732 | |
---|---|
DigiKey Part Number | 1597-114991732-ND |
Manufacturer | |
Manufacturer Product Number | 114991732 |
Description | SENSOR CARBON DIOXIDE |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | - | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | 120mA |