114991375 | |
---|---|
DigiKey Part Number | 114991375-ND |
Manufacturer | |
Manufacturer Product Number | 114991375 |
Description | SENSOR OPTICAL 5M |
Customer Reference | |
Detailed Description | Optical Sensor 196.85" (5m) Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 196.85" (5m) | |
Output Type | - | |
Voltage - Supply | 9V ~ 28V | |
Current - Supply | 300 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | - |