113990059 | ||
---|---|---|
DigiKey Part Number | 1597-1232-ND | |
Manufacturer | ||
Manufacturer Product Number | 113990059 | |
Description | BLEND MICRO AN ARDUINO DEVELOPME | |
Customer Reference | ||
Detailed Description | AVR® ATmega ATmega32U4, nRF8001 Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | ATmega32U4, nRF8001 | |
Supplied Contents | Board(s) |