110991067 | ||
---|---|---|
DigiKey Part Number | 110991067-ND | |
Manufacturer | ||
Manufacturer Product Number | 110991067 | |
Description | SENSOR OPTICAL 20-1800CM ANALOG | |
Customer Reference | ||
Detailed Description | Optical Sensor 7.87" ~ 708.66" (20 ~ 1800cm) Analog Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 7.87" ~ 708.66" (20 ~ 1800cm) | |
Output Type | Analog | |
Voltage - Supply | 4.9V ~ 5.5V | |
Current - Supply | 1.5 A | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 0°C ~ 45°C |