110991065 | ||
---|---|---|
DigiKey Part Number | 110991065-ND | |
Manufacturer | ||
Manufacturer Product Number | 110991065 | |
Description | SENSOR OPTICAL 15-600CM ANALOG | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor 5.91" ~ 236.22" (15 ~ 600cm) Analog Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 5.91" ~ 236.22" (15 ~ 600cm) | |
Output Type | Analog | |
Voltage - Supply | 4.9V ~ 5.5V | |
Current - Supply | 600 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥812.73000 | ¥812.73 |