110060569 | ||
---|---|---|
DigiKey Part Number | 1597-1589-ND | |
Manufacturer | ||
Manufacturer Product Number | 110060569 | |
Description | GROVEPI ZERO BASE KIT | |
Customer Reference | ||
Detailed Description | Inventor Kit Raspberry Pi pHAT, Grove Starter Kit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | Inventor Kit | |
Interconnect System | Raspberry Pi pHAT, Grove | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |