Case Plastic, Non Specified White Cover Included 2.283" L x 0.165" W (58.00mm x 4.20mm) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110010024

DigiKey Part Number
1597-110010024-ND
Manufacturer
Manufacturer Product Number
110010024
Description
CASE PLAS WHITE 2.283"LX0.165"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Case Plastic, Non Specified White Cover Included 2.283" L x 0.165" W (58.00mm x 4.20mm) X
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
2.283" L x 0.165" W (58.00mm x 4.20mm)
Manufacturer
Seeed Technology Co., Ltd
Area (L x W)
3.78in² (24.4cm²)
Packaging
Bulk
Design
Cover Included
Part Status
Active
Material
Plastic, Non Specified
Container Type
Case
Color
White
Platform
Seeeduino
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.65000¥28.65
Manufacturers Standard Package