107020003 | |
---|---|
DigiKey Part Number | 107020003-ND |
Manufacturer | |
Manufacturer Product Number | 107020003 |
Description | MUSIC SHIELD V2.0 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | VS1053B MIDI Audio Encoder/Decoder Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | MIDI Audio Encoder/Decoder | |
Utilized IC / Part | VS1053B | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥225.75790 | ¥22,575.79 |