104990502 | ||
---|---|---|
DigiKey Part Number | 1597-1753-ND | |
Manufacturer | ||
Manufacturer Product Number | 104990502 | |
Description | 15.6 INCH 1920*1080 FULL HD IPS | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Touchscreen | 2 Point Multi-Touch | |
Interface | HDMI, USB | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 15.60" (396.24mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - |