103030399 | |
---|---|
DigiKey Part Number | 1597-103030399-ND |
Manufacturer | |
Manufacturer Product Number | 103030399 |
Description | UPS MODULE FOR RASPBERRY PI PICO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AO3400, ETA6003, FS8205, INA219, S8261, SI2305 Uninterruptible Power Supply (UPS) Power Management Raspberry Pi Pico Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi Pico | |
Type | Power Management | |
Function | Uninterruptible Power Supply (UPS) | |
Utilized IC / Part | AO3400, ETA6003, FS8205, INA219, S8261, SI2305 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.06000 | ¥123.06 |