
102010470 | |
|---|---|
DigiKey Part Number | 1597-102010470-ND |
Manufacturer | |
Manufacturer Product Number | 102010470 |
Description | XIAO RP2040 3PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP2040 XIAO RP2040 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part RP2040 |
Mfr | Mounting Type Fixed |
Packaging Box | Contents Board(s), Accessories |
Part Status Active | Suggested Programming Environment Arduino, CircuitPython, MicroPython |
Type MCU 32-Bit | Note Header(s) Not Installed |
Core Processor ARM® Cortex®-M0+ | Base Product Number |
Platform |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.70000 | ¥115.70 |











