101020593 | ||
---|---|---|
DigiKey Part Number | 1597-1701-ND | |
Manufacturer | ||
Manufacturer Product Number | 101020593 | |
Description | GROVE - COULOMB COUNTER 3.3V TO | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | LTC2941 Battery Fuel Gauge Power Management Grove Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Power Management | |
Function | Battery Fuel Gauge | |
Utilized IC / Part | LTC2941 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.48000 | ¥89.48 |